
The MC78L15ABDR2 is a single positive linear voltage regulator with a fixed output voltage of 15V and an output current of 100mA. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 39dB. It is not RoHS compliant and contains lead. The regulator is available in quantities of 2500 units per reel.
Onsemi MC78L15ABDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78L15ABDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
