Positive fixed output linear voltage regulator, 15V, with a maximum output current of 100mA. Features a dropout voltage of 1.7V and a maximum input voltage of 35V, operating from a minimum input voltage of 17V. This surface mount component is housed in a SOIC-8 narrow body package, offering a wide operating temperature range from -40°C to +125°C. It boasts a Power Supply Rejection Ratio (PSRR) of 39dB and is RoHS compliant and halogen-free.
Onsemi MC78L15ABDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L15ABDR2G to view detailed technical specifications.
No datasheet is available for this part.
