
The MC78L15ABPRPG is a 15V linear voltage regulator from Onsemi, packaged in a TO-92-3 through-hole package. It can handle a maximum output current of 100mA and has a dropout voltage of 1.7V. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Onsemi MC78L15ABPRPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L15ABPRPG to view detailed technical specifications.
No datasheet is available for this part.
