
Positive fixed output linear voltage regulator, offering a 15V output voltage with a maximum output current of 100mA. Features a 1.7V dropout voltage and a wide input voltage range from 35V to 35V. Operates within a temperature range of 0°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 39dB. Packaged in a TO-92-3 through-hole mount configuration, this RoHS and Halogen Free component is supplied in an Ammo Pack of 2000 units.
Onsemi MC78L15ACPRPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L15ACPRPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
