Onsemi MC78L18ABPG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78L18A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L18ABPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
