Positive fixed output linear voltage regulator, 18V output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 35V. Operates from 0°C to 125°C, housed in a TO-92 package with a 5.33mm body height. This through-hole mount component is supplied on a 2000-piece tape and reel, is RoHS compliant, and halogen-free.
Onsemi MC78L18ACPRAG technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78L18A |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78L18ACPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
