3-terminal, fixed output linear voltage regulator IC offering 3V nominal output with ±3% voltage tolerance. Features ultra-low quiescent current, 80 mA maximum output current, and a low dropout voltage of 30 mV typical. Operates from a 4V to 12V input voltage range and is housed in a 3-lead SOT-89 package. Suitable for applications requiring efficient power management with a wide operating temperature range of -40°C to 85°C.
Onsemi MC78LC30HT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.03 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.048 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.06 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78LC30HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.