
Positive fixed output voltage regulator IC, 3V output, 80mA maximum output current. Features ultra-low quiescent current of 1uA and a low dropout voltage of 30mV. Operates from a maximum input voltage of 12V with a maximum power dissipation of 140mW. Packaged in a 5-lead SOT-23 surface mount package, suitable for tape and reel applications. Operating temperature range is -40°C to 85°C.
Onsemi MC78LC30NTR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Current Rating | 80mA |
| Dropout Voltage | 30mV |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78LC30NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
