
3V fixed output LDO regulator, 80mA output current, 2.5% output voltage accuracy. Features ultra-low 3.6µA quiescent current and 30mV dropout voltage. Operates from 4V to 12V input voltage with a maximum power dissipation of 140mW. Packaged in a 1mm height TSOP surface mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC78LC30NTRG technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Current Rating | 80mA |
| Dropout Voltage | 30mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 140mW |
| Quiescent Current | 3.6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78LC30NTRG to view detailed technical specifications.
No datasheet is available for this part.
