Positive fixed output LDO regulator, 3.3V nominal output voltage with 2.5% accuracy. Features 80mA output current capability and a low 35mV dropout voltage. Operates from a 4.3V to 12V input range with ultra-low 3.3µA quiescent current. Packaged in a SOT-89 surface mount case, this RoHS compliant component offers 300mW power dissipation and a wide operating temperature range of -40°C to 85°C.
Onsemi MC78LC33HT1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-89 |
| Current Rating | 80mA |
| Dropout Voltage | 35mV |
| Height | 1.6mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300mW |
| Quiescent Current | 3.3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78LC33HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.