3-terminal LDO regulator, 80 mA output current, offering a fixed 4V output with a tight tolerance of ±2.5%. Features ultra-low quiescent current, a maximum dropout voltage of 38 mV, and operates from a 5V to 12V input range. Housed in a SOT-89 (3-LEAD) package with dimensions of 2.5mm width and 4.5mm length, this component supports an operating temperature range of -40°C to 85°C.
Onsemi MC78LC40HT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.9 |
| Output Voltage1-Max | 4.1 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.025 |
| Output Voltage1-Nom | 4 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 0.038 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78LC40HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.