
Positive fixed output voltage regulator, 4.0V, with a maximum output current of 80mA. Features ultra-low quiescent current of 3.6µA and a low dropout voltage of 25mV. Operates from an input voltage up to 12V with a maximum power dissipation of 900mW. Packaged in a SOT-89-3 surface mount case, supplied on a 1000-piece tape and reel. Accuracy is 2.5%, with an operating temperature range of -40°C to 85°C.
Onsemi MC78LC40HT1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 25mV |
| Height | 0.102inch |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 4V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 900mW |
| Quiescent Current | 3.6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78LC40HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
