LDO Regulator, 80 mA, Ultra-Low Iq, TSOP-5, 3000-REEL
Onsemi MC78LC40NTR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 1uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4V |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78LC40NTR to view detailed technical specifications.
No datasheet is available for this part.
