
Positive fixed output voltage regulator, 4.0V, with a maximum output current of 80mA. Features ultra-low quiescent current of 3.6µA and input bias current of 1µA. Operates with input voltages from 5V to 12V, offering 2.5% accuracy. Packaged in a compact TSOP-5 surface-mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi MC78LC40NTRG technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 4V |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.6uA |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78LC40NTRG to view detailed technical specifications.
No datasheet is available for this part.
