
The MC78LC50HT1 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 100mA. It has a dropout voltage of 30mV and an input bias current of 1uA. The device is packaged in a SOT-89-3 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The MC78LC50HT1 is not RoHS compliant.
Onsemi MC78LC50HT1 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 30mV |
| Input Bias Current | 1uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78LC50HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
