
Ultra-low quiescent current (3.6µA) positive fixed output linear voltage regulator (LDO) with a 5.0V output voltage and 100mA maximum output current. Features a low dropout voltage of 30mV, 2.5% accuracy, and a maximum input voltage of 12V. Designed for surface mount applications in a compact TSOP package, operating from -40°C to 85°C. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC78LC50NTRG technical specifications.
| Accuracy | 2.5% |
| Package/Case | TSOP |
| Dropout Voltage | 30mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 140W |
| Quiescent Current | 3.6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78LC50NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
