
5V fixed positive linear voltage regulator, TO-220-3 package, offering 500mA output current with a 2% accuracy. Features a maximum input voltage of 35V, dropout voltage of 2V, and operates across a -40°C to 125°C temperature range. This through-hole mount component provides a single positive output and boasts an 80dB power supply rejection ratio.
Onsemi MC78M05ABT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.28mm |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78M05ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
