
The MC78M05CDTRK is a single-output linear voltage regulator from Onsemi. It features a dropout voltage of 2V and an output current of 500mA. The device is packaged in a TO-252-3 plastic package and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is not compliant with lead-free requirements due to the presence of lead.
Onsemi MC78M05CDTRK technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M05CDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
