
Positive fixed linear voltage regulator, outputting 6.0V at 500mA. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates across a temperature range of 0°C to 125°C. Packaged in a 3-lead TO-220 through-hole mount. RoHS and Halogen Free compliant.
Onsemi MC78M06CTG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M06CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
