
Positive fixed output linear voltage regulator, 8V output voltage, 500mA maximum output current. Features 2% accuracy and 2V dropout voltage. Operates with input voltages from 5V to 35V, with a maximum input voltage of 35V. Housed in a DPAK surface-mount package, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to +125°C.
Onsemi MC78M08ABDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78M08 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M08ABDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
