
Positive fixed output linear voltage regulator with an 8V output voltage and 500mA maximum output current. Features a 2% accuracy and a high 80dB Power Supply Rejection Ratio (PSRR). Operates with a 10V minimum and 35V maximum input voltage, and a dropout voltage of 2V. Packaged in a TO-220-3 through-hole mount, this RoHS and Halogen Free component is rated for an operating temperature range of -40°C to +125°C.
Onsemi MC78M08ABTG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M08ABTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
