
The MC78M08ACDTRK is a single positive linear voltage regulator with an output voltage of 8V and an output current of 500mA. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device is lead-free, but contains lead, and is available in tape and reel packaging with 2500 units per package. The MC78M08ACDTRK has a power supply rejection ratio of 80dB and a maximum input voltage of 35V.
Onsemi MC78M08ACDTRK technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78M08ACDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
