
Positive fixed output linear voltage regulator, 8V output voltage with 500mA maximum output current. Features 2% accuracy, 2V dropout voltage, and 80dB high Power Supply Rejection Ratio (PSRR). Operates with input voltages from 5V to 24V, up to a maximum of 35V. Packaged in a TO-252-3 surface mount DPAK case, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel. Operating temperature range is 0°C to +125°C.
Onsemi MC78M08ACDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M08ACDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
