
Positive fixed output linear voltage regulator, 8V nominal output voltage with 500mA maximum output current. Features high 80dB Power Supply Rejection Ratio (PSRR) and 2% accuracy. Operates with a dropout voltage of 2V, accepting input voltages from 10V to 35V. Packaged in a DPAK (TO-252) surface-mount case, this RoHS and Halogen Free component is rated for an operating temperature range of -40°C to +125°C.
Onsemi MC78M08BDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M08BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
