
Positive fixed output linear voltage regulator, 12V, with a maximum output current of 500mA. Features high Power Supply Rejection Ratio (PSRR) of 80dB and a dropout voltage of 2V. Operates within a temperature range of 0°C to 125°C, with a maximum input voltage of 35V. Packaged in a DPAK surface-mount case, supplied on a 2500-piece tape and reel. This RoHS and Halogen Free component offers 2% output voltage accuracy.
Onsemi MC78M12ACDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M12ACDTRKG to view detailed technical specifications.
No datasheet is available for this part.
