Onsemi MC78M12CDTT5G technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78M12 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M12CDTT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
