
Positive fixed output linear voltage regulator, 15V, with a maximum output current of 500mA. Features a high Power Supply Rejection Ratio (PSRR) of 70dB and a dropout voltage of 2V. Operates within a temperature range of -40°C to +125°C and supports input voltages up to 35V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS and Halogen Free component is supplied in a 50-piece tube.
Onsemi MC78M15ABTG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M15ABTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
