
The MC78M15ACDTRKG is a single output linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 lead free plastic package. The device is RoHS compliant and halogen free. It has a dropout voltage of 2V and a maximum input voltage of 35V.
Onsemi MC78M15ACDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC78M15A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M15ACDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
