
Positive fixed output linear voltage regulator, 15V, with a maximum output current of 500mA. Features a high Power Supply Rejection Ratio (PSRR) of 70dB and a dropout voltage of 2V. Operates within a temperature range of -40°C to +125°C, with a maximum input voltage of 35V. Packaged in a TO-252-3 surface mount DPAK, this RoHS and Halogen Free component is supplied on a 2500-piece reel.
Onsemi MC78M15BDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.51mm |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 15V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M15BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
