
Positive fixed output linear voltage regulator, 18V output voltage with 500mA maximum output current. Features 2% accuracy, 2V dropout voltage, and 70dB high PSRR. Operates from 0°C to +125°C with a maximum input voltage of 35V. Packaged in a 3-lead TO-220 through-hole mount, this RoHS and Halogen Free component is supplied in a 50-piece rail/tube.
Onsemi MC78M18CTG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M18CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
