
Positive fixed output linear voltage regulator, 24V output voltage, 500mA maximum output current. Features high Power Supply Rejection Ratio (PSRR) of 70dB. Operates with a minimum input voltage of 26V and a maximum input voltage of 40V. Dropout voltage is 2V. Packaged in a TO-220-3 through-hole mount configuration. Operating temperature range from -40°C to +125°C. RoHS and Halogen Free compliant.
Onsemi MC78M24BTG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78M24BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
