The MC78PC18NTR is a dual linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.15A. It has a maximum input voltage of 8V and a maximum operating temperature of 125°C. The device is packaged in a LSSOP package type and has 5 terminals. It is a fixed voltage regulator with a maximum voltage tolerance of 2%.
Onsemi MC78PC18NTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.0205 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78PC18NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.