
1.8V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features 2% accuracy and a 600mV dropout voltage. Operates from 2.8V to 8V input voltage with a 70dB PSRR. Packaged in a 5-lead SOT-23 surface mount case, supplied on a 3000-piece tape and reel. Operating temperature range is -40°C to 85°C.
Onsemi MC78PC18NTRG technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 600mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78PC18NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
