5-terminal, fixed output linear voltage regulator (LDO) with a nominal output of 2.5V and a maximum output current of 150 mA. Features include a low dropout voltage of 240 mV (typical) and a maximum of 350 mV, with a tight output voltage tolerance of ±2%. Operates with an input voltage range of 3V to 8V (absolute maximum 9V) and offers excellent line and load regulation at 0.025% and 0.04% respectively. Designed for a wide operating temperature range from -40°C to 85°C, housed in a compact SOT-23 5-lead package.
Onsemi MC78PC25NTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78PC25NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.