The MC78PC25NTRG is a single positive linear voltage regulator with an output voltage of 2.5V and an output current of 150mA. It is packaged in a halogen-free, lead-free SOT-23-5 package and has a maximum power dissipation of 250mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a power supply rejection ratio of 70dB and is suitable for surface mount applications.
Onsemi MC78PC25NTRG technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78PC25NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
