Fixed linear voltage regulator (LDO) with a 2.8V nominal output voltage, capable of delivering up to 150 mA. Features low noise operation, a dropout voltage of 0.2V (typical), and a wide input voltage range from 3.3V to 8V. Housed in a 5-terminal SOT-23 package with a JEDEC code of R-PDSO-G5, this component operates within a temperature range of -40°C to 85°C. Offers excellent line and load regulation, with maximums of 0.0263% and 0.04% respectively.
Onsemi MC78PC28NTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.0263 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78PC28NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.