The MC78PC30NTR is a single linear voltage regulator with an output voltage of 3V and an output current of 150mA. It has a dropout voltage of 200mV and is packaged in a SOT-23-5 package. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. The MC78PC30NTR is not RoHS compliant and contains lead. It is available in a cut tape packaging format.
Onsemi MC78PC30NTR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78PC30NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.