3V fixed output linear voltage regulator, LDO, offering 150mA output current with a 200mV dropout voltage. Features 2% accuracy, 70dB PSRR, and a maximum input voltage of 8V. Packaged in a 5-lead SOT-23 for surface mounting, this component operates from -40°C to 85°C and is supplied on a 3000-piece tape and reel. It is lead-free and halogen-free.
Onsemi MC78PC30NTRG technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78PC30NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
