5V fixed output linear voltage regulator (LDO) with 150 mA maximum output current. Features low noise operation, 5.5V to 8V input voltage range, and a 5-terminal SOT-23 package. Offers ±2% output voltage tolerance, 0.17V typical dropout voltage, and operates from -40°C to 85°C. Includes 0.025% line regulation and 0.04% load regulation.
Onsemi MC78PC50NTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 9 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78PC50NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.