
5V fixed output linear voltage regulator (LDO) with 150mA output current. Features 2% accuracy, 170mV dropout voltage, and 70dB PSRR. Operates from a 6V to 8V input voltage range, with a maximum power dissipation of 250mW. Packaged in a SOT-23-5 surface mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi MC78PC50NTRG technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 8V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC78PC50NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
