The MC78T08CT is a 3-terminal linear voltage regulator with a fixed output voltage of 8V. It can handle a maximum output current of 3A and has a maximum operating temperature of 125°C. The regulator has a dropout voltage of 2.2V and a voltage tolerance of 5%. It is available in a SIP3 package type.
Onsemi MC78T08CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 10.3 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC78T08CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.