Onsemi MC78T12ACT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2.2V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78T12ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
