
Negative fixed output LDO regulator with a -5.2V output voltage and 1A minimum output current. Features include current limit, safe area protection, short circuit protection, and thermal shutdown protection. This through-hole component is housed in a 3-pin TO-220 package with a tab, offering a typical dropout voltage of 1.3V at 1A. Operating temperature range is 0°C to 125°C, with line and load regulation of 105mV.
Onsemi MC7905.2CT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Polarity | Negative |
| Maximum Output Current | 1(Min)A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.3@1AV |
| Accuracy | ±4% |
| Line Regulation | 105mV |
| Load Regulation | 105mV |
| Junction to Ambient | 65°C/W |
| Junction to Case | 5°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC7905.2CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.