
Negative linear voltage regulator IC featuring a fixed -5.2V output voltage with 4% accuracy. Delivers up to 1A output current with a typical dropout voltage of 1.3V. Operates within a temperature range of 0°C to +125°C, accepting input voltages from -7.2V to -35V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is supplied in a 50-piece rail/tube.
Onsemi MC7905.2CTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | -5.4V |
| Min Output Voltage | -5.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7905.2CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
