
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC7905ACD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7905ACD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
