
The MC7905CD2T is a single negative linear voltage regulator from Onsemi with a fixed output voltage of -5V and an output current of 1A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263-3 surface mount package. The regulator has a maximum input voltage of -35V and a power supply rejection ratio of 70dB. It is available in a rail/tube packaging with 50 units per package.
Onsemi MC7905CD2T technical specifications.
| Package/Case | TO-263-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7905CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
