Negative linear voltage regulator, providing a fixed -5V output with 4% accuracy. Features a 1A maximum output current and a 1.3V dropout voltage. Operates within a -7V to -35V input voltage range and a 0°C to 125°C temperature range. Packaged in a 3-lead D2PAK surface-mount case, this RoHS and Halogen-free component offers a 70dB PSRR.
Onsemi MC7905CD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7905CD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.