The MC7905CT1 is a 3-terminal fixed linear voltage regulator from Onsemi. It has a nominal output voltage of -5V and a maximum output current of 1.5A. The device can handle an input voltage of up to 35V and has a maximum operating temperature of 125°C. The MC7905CT1 has a dropout voltage of 1.3V and a line regulation of 0.1% and load regulation of 0.1%. It is available in a SIP-3 package type.
Onsemi MC7905CT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | -5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC7905CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.