
Negative fixed output linear voltage regulator, providing a stable -8V output with 2% accuracy. Features a 1A maximum output current and a 1.3V dropout voltage. Operates within a -10V to -35V input voltage range and a 0°C to 125°C temperature range. Packaged in a TO-220-3 through-hole mount configuration, this RoHS and Halogen Free component is supplied in a 50-piece rail/tube.
Onsemi MC7908ACTG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7908ACTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
