
The MC7908CD2TR4 is a negative linear voltage regulator with a fixed output voltage of -8V and an output current of 1A. It operates over a temperature range of 0°C to 125°C and is available in a TO-263-3 package. The device is not RoHS compliant and contains lead. It is a single-output regulator with a power supply rejection ratio of 62dB.
Onsemi MC7908CD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC7908CD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
